Mosfet, nn Channel,60V,0.32A, sot363, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:320Ma, Continuous Drain Current Id P Channel:- Rohs Compliant: Yes |Nexperia 2N7002PS,115Min Qty:5Package Multiple:1Date Code:1Container:Cut Tape2N7002PS,115 Part Details
Mosfet, N-Ch, 60V, 0.32A, Sot-363-6, Transistor Polarity:N Channel, Continuous Drain Current Id:320Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):1Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.75V, Power Rohs Compliant: Yes |Nexperia 2N7002PS,115Min Qty:3000Package Multiple:1Date Code:1Container:Reel2N7002PS,115 Part Details
Mosfet, N-Ch, 60V, 0.31A, Sot-323-3, Transistor Polarity:N Channel, Continuous Drain Current Id:310Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):1Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.75V, Power Rohs Compliant: Yes |Nexperia 2N7002PW,115Min Qty:3000Package Multiple:1Date Code:1Container:Reel2N7002PW,115 Part Details
SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.36A I(D), 60V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-236AB (Also Known As: 2N7002P)2N7002P,215 Part Details
SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.36A I(D), 60V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-236AB (Also Known As: 2N7002P)2N7002P,215 Part Details
SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.36A I(D), 60V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-236AB (Also Known As: 2N7002P)2N7002P,215 Part Details
2N7002PS Series N-Channel 60 V 1.6 Ohm 280 mW 0.8 nC SMT TrenchMOS FET - SOT-363RoHS:
Compliant
Min Qty:1Package Multiple:30002N7002PS,115 Part Details
2N7002PW Series N-Channel 60 V 1.6 Ohm 260 mW 0.8 nC SMT TrenchMOS FET - SOT-323RoHS:
Compliant
Min Qty:1Package Multiple:30002N7002PW,115 Part Details